
TTL-1SP8T-183 | |
|---|---|
DigiKey Part Number | 3157-TTL-1SP8T-183-ND |
Manufacturer | |
Manufacturer Product Number | TTL-1SP8T-183 |
Description | SS SWITCH, 0.1 - 18 GHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Bluetooth, UWB, WiFi SP8T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Type | 5G, Bluetooth, UWB, WiFi | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 100MHz ~ 18GHz | |
Isolation | 60dB | |
Insertion Loss | 6.5dB | |
Test Frequency | 18GHz | |
P1dB | 30dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.555,28000 € | 3.555,28 € |
| Unit Price without VAT: | 3.555,28000 € |
|---|---|
| Unit Price with VAT: | 4.230,78320 € |

