
TSY-173LN+ | |
|---|---|
DigiKey Part Number | 3157-TSY-173LN+TR-ND - Tape & Reel (TR) 3157-TSY-173LN+CT-ND - Cut Tape (CT) 3157-TSY-173LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSY-173LN+ |
Description | SMT LNA, 13500 - 17000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 13.5GHz ~ 17GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 13.5GHz ~ 17GHz | |
P1dB | 9.4dBm | |
Gain | 18.2dB | |
Noise Figure | 1.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.75V ~ 3.25V | |
Current - Supply | 13.2mA | |
Test Frequency | 14GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 8,25100 € | 82,51 € |
| 20 | 7,06400 € | 141,28 € |
| 50 | 6,47520 € | 323,76 € |
| 100 | 6,20170 € | 620,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,28752 € | 2.643,76 € |
| 1.000 | 5,17395 € | 5.173,95 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |

