
TSS-14252LN+ | |
|---|---|
DigiKey Part Number | 3157-TSS-14252LN+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSS-14252LN+ |
Description | LN, PHEMT, AMP, 1427 - 2570 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 1.427GHz ~ 2.57GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.427GHz ~ 2.57GHz | |
P1dB | 15.8dBm | |
Gain | 33.7dB | |
Noise Figure | 0.9dB | |
RF Type | 5G, Radar | |
Voltage - Supply | 3V ~ 3.5V | |
Current - Supply | 64mA | |
Test Frequency | 2.02GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,49062 € | 1.745,31 € |
| 1.000 | 3,34558 € | 3.345,58 € |
| Unit Price without VAT: | 3,49062 € |
|---|---|
| Unit Price with VAT: | 4,15384 € |

