RF Triplexer 0Hz ~ 100MHz / 1.85GHz ~ 3GHz 20-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLX-E3000+

DigiKey Part Number
3157-TPLX-E3000+TR-ND - Tape & Reel (TR)
3157-TPLX-E3000+CT-ND - Cut Tape (CT)
3157-TPLX-E3000+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPLX-E3000+
Description
LUMPED LC TRIPLEXER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Triplexer 0Hz ~ 100MHz / 1.85GHz ~ 3GHz 20-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Triplexer
Frequency Bands (Low / High)
0Hz ~ 100MHz / 1.85GHz ~ 3GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
12.0dB / 10.0dB
Mounting Type
Surface Mount
Package / Case
20-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,57000 €33,57 €
1032,28600 €322,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10027,52220 €2.752,22 €
30026,37740 €7.913,22 €
Manufacturers Standard Package
Unit Price without VAT:33,57000 €
Unit Price with VAT:39,94830 €