
TPHKI-3002+ | |
|---|---|
DigiKey Part Number | 3157-TPHKI-3002+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPHKI-3002+ |
Description | TCC SMT THRU-LINE DC-30 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Thru Line 5G, Military EW and ECM, Radar 0Hz ~ 30GHz 1W SMD |
Datasheet | Datasheet |
Category | RF Type 5G, Military EW and ECM, Radar |
Manufacturer Mini-Circuits | Secondary Attributes 1W |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Function Thru Line | Supplier Device Package SMD |
Frequency 0Hz ~ 30GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,33208 € | 4.666,04 € |
| Unit Price without VAT: | 9,33208 € |
|---|---|
| Unit Price with VAT: | 11,10518 € |

