
TPCV-333+ | |
|---|---|
DigiKey Part Number | 3157-TPCV-333+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCV-333+ |
Description | CER FILTER 33GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33GHz Band Pass Ceramic Filter 33 GHz 50Ohm 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 33GHz | |
Impedance | 50Ohm | |
Bandwidth | 33 GHz | |
Insertion Loss | 0.9dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07578 € | 1.037,89 € |
| Unit Price without VAT: | 2,07578 € |
|---|---|
| Unit Price with VAT: | 2,47018 € |

