
TMO-4-1+ | |
|---|---|
DigiKey Part Number | 3157-TMO-4-1+-ND |
Manufacturer | |
Manufacturer Product Number | TMO-4-1+ |
Description | 1:4 XFMR, 0.2 - 350 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 200kHz ~ 350MHz 1:4 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 200kHz ~ 350MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 8-DIP Module | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,35000 € | 16,35 € |
| 10 | 16,22400 € | 162,24 € |
| 25 | 15,81080 € | 395,27 € |
| 50 | 15,54460 € | 777,23 € |
| Unit Price without VAT: | 16,35000 € |
|---|---|
| Unit Price with VAT: | 19,45650 € |

