
TFAS-1SM+ | |
|---|---|
DigiKey Part Number | 3157-TFAS-1SM+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFAS-1SM+ |
Description | BI-PHASE ATTEN, 2 - 400 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Attenuator, Switch General Purpose 2MHz ~ 400MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Attenuator, Switch | |
Frequency | 2MHz ~ 400MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,37410 € | 2.537,41 € |
| 300 | 24,31197 € | 7.293,59 € |
| Unit Price without VAT: | 25,37410 € |
|---|---|
| Unit Price with VAT: | 30,19518 € |

