
TERM-25W-183N+ | |
|---|---|
DigiKey Part Number | 3157-TERM-25W-183N+-ND |
Manufacturer | |
Manufacturer Product Number | TERM-25W-183N+ |
Description | TERMINATION 25W, DC 18 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Plug, Male Pin |
Manufacturer Mini-Circuits | Frequency - Max 18 GHz |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Mounting Type Free Hanging, Cap |
Connector Style N Type | Body Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 531,45000 € | 5.314,50 € |
| Unit Price without VAT: | 531,45000 € |
|---|---|
| Unit Price with VAT: | 632,42550 € |

