
TCW4-582+ | |
|---|---|
DigiKey Part Number | 3157-TCW4-582+TR-ND - Tape & Reel (TR) 3157-TCW4-582+CT-ND - Cut Tape (CT) 3157-TCW4-582+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCW4-582+ |
Description | RF XFMR / SURF MT / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5GHz ~ 5.8GHz 1:4 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Phase Difference 13° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 1.7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 9.5dB |
Part Status Active | Package / Case 0603 (1608 Metric), 6 PC Pad |
Frequency Range 5GHz ~ 5.8GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 20 | 3,50850 € | 70,17 € |
| 50 | 2,80460 € | 140,23 € |
| 100 | 2,33550 € | 233,55 € |
| 200 | 1,97855 € | 395,71 € |
| 500 | 1,63180 € | 815,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33605 € | 1.336,05 € |
| 2.000 | 1,28548 € | 2.570,96 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |

