RF Balun 2.3GHz ~ 2.6GHz 1:4 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCW4-262+

DigiKey Part Number
3157-TCW4-262+TR-ND - Tape & Reel (TR)
3157-TCW4-262+CT-ND - Cut Tape (CT)
3157-TCW4-262+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCW4-262+
Description
RF XFMR / SURF MT / ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 2.3GHz ~ 2.6GHz 1:4 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.3GHz ~ 2.6GHz
Impedance - Unbalanced/Balanced
1:4
Phase Difference
13°
Insertion Loss (Max)
1.7dB
Return Loss (Min)
9.5dB
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,00000 €13,00 €
203,55250 €71,05 €
502,84000 €142,00 €
1002,36490 €236,49 €
2002,00350 €400,70 €
5001,65236 €826,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,35287 €1.352,87 €
2.0001,30166 €2.603,32 €
Manufacturers Standard Package
Unit Price without VAT:13,00000 €
Unit Price with VAT:15,47000 €