
TCW2-6000+ | |
|---|---|
DigiKey Part Number | 3157-TCW2-6000+TR-ND - Tape & Reel (TR) 3157-TCW2-6000+CT-ND - Cut Tape (CT) 3157-TCW2-6000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCW2-6000+ |
Description | 1:2 LTCC TRANSFORMER, 3100 - 600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.1GHz ~ 6GHz 1:2 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | TCW2-6000+ Models |
Category | Phase Difference 11° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 1.8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 9.49dB |
Part Status Active | Package / Case 0603 (1608 Metric), 6 PC Pad |
Frequency Range 3.1GHz ~ 6GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 20 | 3,45750 € | 69,15 € |
| 50 | 2,98820 € | 149,41 € |
| 100 | 2,51910 € | 251,91 € |
| 200 | 2,17235 € | 434,47 € |
| 500 | 1,70322 € | 851,61 € |
| 1.000 | 1,52141 € | 1.521,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,29526 € | 5.181,04 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |

