
TCW2-272+ | |
|---|---|
DigiKey Part Number | 3157-TCW2-272+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCW2-272+ |
Description | 1:2 LTCC TRANSFORMER, 2100 - 270 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.1GHz ~ 2.7GHz 1:2 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2.1GHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 8° | |
Insertion Loss (Max) | 1.4dB | |
Return Loss (Min) | 11.34dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35286 € | 676,43 € |
| Unit Price without VAT: | 1,35286 € |
|---|---|
| Unit Price with VAT: | 1,60990 € |

