RF Balun 3.3GHz ~ 3.9GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCW1-392+

DigiKey Part Number
3157-TCW1-392+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCW1-392+
Description
1:1 LTCC TRANSFORMER, 3300 - 390
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 3.3GHz ~ 3.9GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
3.3GHz ~ 3.9GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
Insertion Loss (Max)
1.5dB
Return Loss (Min)
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,29090 €645,45 €
Manufacturers Standard Package
Unit Price without VAT:1,29090 €
Unit Price with VAT:1,53617 €