
TCW1-33+ | |
|---|---|
DigiKey Part Number | 3157-TCW1-33+TR-ND - Tape & Reel (TR) 3157-TCW1-33+CT-ND - Cut Tape (CT) 3157-TCW1-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCW1-33+ |
Description | 1:1 LTCC TRANSFORMER, 2300 - 300 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 3GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 1.6dB | |
Return Loss (Min) | 13.93dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 20 | 1,59350 € | 31,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35286 € | 676,43 € |
| 1.000 | 1,30166 € | 1.301,66 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |

