
TCP-2-33+ | |
|---|---|
DigiKey Part Number | 3157-TCP-2-33+TR-ND - Tape & Reel (TR) 3157-TCP-2-33+CT-ND - Cut Tape (CT) 3157-TCP-2-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP-2-33+ |
Description | RF PWR DVDR 1GHZ-3GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 3 GHz Isolation (Min) 15dB, 5° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 1 GHz ~ 3 GHz | |
Specifications | Isolation (Min) 15dB, 5° Imbalance (Max) | |
Size / Dimension | 0.150" L x 0.160" W (3.81mm x 4.06mm) | |
Package / Case | 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,50000 € | 25,50 € |
| 20 | 3,03600 € | 60,72 € |
| 100 | 2,89160 € | 289,16 € |
| 200 | 2,81780 € | 563,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,40625 € | 4.812,50 € |
| Unit Price without VAT: | 25,50000 € |
|---|---|
| Unit Price with VAT: | 30,34500 € |

