
TCP-2-182-75X+ | |
|---|---|
DigiKey Part Number | 3157-TCP-2-182-75X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCP-2-182-75X+ |
Description | RF PWR DVDR 10MHZ-1.8GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1.8 GHz Isolation (Min) 20dB, 1.6 VSWR (Max), 9° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.7dB | |
Frequency | 10 MHz ~ 1.8 GHz | |
Specifications | Isolation (Min) 20dB, 1.6 VSWR (Max), 9° Imbalance (Max) | |
Size / Dimension | 0.150" L x 0.165" W (3.81mm x 4.19mm) | |
Package / Case | 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,89163 € | 5.783,26 € |
| Unit Price without VAT: | 2,89163 € |
|---|---|
| Unit Price with VAT: | 3,44104 € |


