RF Power Divider 5 MHz ~ 1.25 GHz Isolation (Min) 19dB, 1.9 VSWR (Max), 5° Imbalance (Max) 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP-2-122-75X+

DigiKey Part Number
3157-TCP-2-122-75X+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCP-2-122-75X+
Description
RF PWR DVDR 5MHZ-1.25GHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1.25 GHz Isolation (Min) 19dB, 1.9 VSWR (Max), 5° Imbalance (Max) 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Insertion Loss
1dB
Frequency
5 MHz ~ 1.25 GHz
Specifications
Isolation (Min) 19dB, 1.9 VSWR (Max), 5° Imbalance (Max)
Size / Dimension
0.150" L x 0.165" W (3.81mm x 4.19mm)
Package / Case
6-SMD, Flat Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,15840 €4.316,80 €
Manufacturers Standard Package
Unit Price without VAT:2,15840 €
Unit Price with VAT:2,56850 €