
TCP-2-10X+ | |
|---|---|
DigiKey Part Number | 3157-TCP-2-10X+TR-ND - Tape & Reel (TR) 3157-TCP-2-10X+CT-ND - Cut Tape (CT) 3157-TCP-2-10X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP-2-10X+ |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 17dB, 6° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Insertion Loss 0.5dB |
Manufacturer Mini-Circuits | Frequency 5 MHz ~ 1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications Isolation (Min) 17dB, 6° Imbalance (Max) |
Part Status Active | Package / Case 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 € | 22,70 € |
| 20 | 2,07650 € | 41,53 € |
| 100 | 1,95330 € | 195,33 € |
| 200 | 1,85045 € | 370,09 € |
| 500 | 1,79572 € | 897,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,53178 € | 3.063,56 € |
| 6.000 | 1,46710 € | 8.802,60 € |
| Unit Price without VAT: | 22,70000 € |
|---|---|
| Unit Price with VAT: | 27,01300 € |



