
TCO2-532+ | |
|---|---|
DigiKey Part Number | 3157-TCO2-532+TR-ND - Tape & Reel (TR) 3157-TCO2-532+CT-ND - Cut Tape (CT) 3157-TCO2-532+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCO2-532+ |
Description | 1:2 LTCC TRANSFORMER, 4600 - 590 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.6GHz ~ 5.9GHz 1:2 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.6GHz ~ 5.9GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 9dB | |
Package / Case | 4-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 20 | 3,45750 € | 69,15 € |
| 50 | 2,98820 € | 149,41 € |
| 100 | 2,51910 € | 251,91 € |
| 200 | 2,17235 € | 434,47 € |
| 500 | 1,70320 € | 851,60 € |
| 1.000 | 1,65144 € | 1.651,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,40744 € | 5.629,76 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |

