
TCN2-45+ | |
|---|---|
DigiKey Part Number | 3157-TCN2-45+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCN2-45+ |
Description | 1:2 LTCC TRANSFORMER, 3300 - 450 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.3GHz ~ 4.5GHz 1:2 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 3.3GHz ~ 4.5GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 11.15dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,66268 € | 4.988,04 € |
| Unit Price without VAT: | 1,66268 € |
|---|---|
| Unit Price with VAT: | 1,97859 € |

