
TCN1-152-75+ | |
|---|---|
DigiKey Part Number | 3157-TCN1-152-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCN1-152-75+ |
Description | 1:1 LTCC TRANSFORMER, 950 - 1450 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 950MHz ~ 1.45GHz 75 / 75Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 950MHz ~ 1.45GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 13.59dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95011 € | 2.850,33 € |
| Unit Price without VAT: | 0,95011 € |
|---|---|
| Unit Price with VAT: | 1,13063 € |

