
TCML1-19X+ | |
|---|---|
DigiKey Part Number | 3157-TCML1-19X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCML1-19X+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 800 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1.9GHz 50 / 50Ohm 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 50Ohm |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) | Return Loss (Min) 5.94dB |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Frequency Range 800MHz ~ 1.9GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,16267 € | 2.325,34 € |
| Unit Price without VAT: | 1,16267 € |
|---|---|
| Unit Price with VAT: | 1,38358 € |

