


TCM1-83X+ | |
|---|---|
DigiKey Part Number | 3157-TCM1-83X+TR-ND - Tape & Reel (TR) 3157-TCM1-83X+CT-ND - Cut Tape (CT) 3157-TCM1-83X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM1-83X+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 8GHz 50 / 50Ohm 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TCM1-83X+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 10MHz ~ 8GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 8° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 10.56dB | |
Package / Case | 6-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,76000 € | 18,76 € |
| 10 | 12,04200 € | 120,42 € |
| 50 | 11,37020 € | 568,51 € |
| 100 | 10,68870 € | 1.068,87 € |
| 200 | 10,52060 € | 2.104,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,96402 € | 17.928,04 € |
| Unit Price without VAT: | 18,76000 € |
|---|---|
| Unit Price with VAT: | 22,32440 € |










