
TCD-18-4-75+ | |
|---|---|
DigiKey Part Number | 3157-TCD-18-4-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCD-18-4-75+ |
Description | RF DIR COUPLER 10MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV, Cellular 10MHz ~ 1GHz 18 ± 0.5dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Coupling Factor 18 ± 0.5dB |
Manufacturer Mini-Circuits | Applications CATV, Cellular |
Packaging Tape & Reel (TR) | Power - Max 1W |
Part Status Active | Return Loss 28.73dB |
Coupler Type Standard | Package / Case 6-SMD, Flat Leads |
Frequency 10MHz ~ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,72831 € | 3.456,62 € |
| Unit Price without VAT: | 1,72831 € |
|---|---|
| Unit Price with VAT: | 2,05669 € |

