
TCD-18-122-75X+ | |
|---|---|
DigiKey Part Number | 3157-TCD-18-122-75X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCD-18-122-75X+ |
Description | RF DIR COUPLER 5MHZ-1.25GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV 5MHz ~ 1.25GHz 17.5 ± 0.8dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.25GHz | |
Coupling Factor | 17.5 ± 0.8dB | |
Applications | CATV | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 29.71dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,46647 € | 2.932,94 € |
| 6.000 | 1,40923 € | 8.455,38 € |
| Unit Price without VAT: | 1,46647 € |
|---|---|
| Unit Price with VAT: | 1,74510 € |

