
TCD-13-4-75X+ | |
|---|---|
DigiKey Part Number | 3157-TCD-13-4-75X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCD-13-4-75X+ |
Description | RF DIR COUPLER 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV, Cellular 5MHz ~ 1GHz 13 ± 0.5dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Coupling Factor 13 ± 0.5dB |
Manufacturer Mini-Circuits | Applications CATV, Cellular |
Packaging Tape & Reel (TR) | Power - Max 1W |
Part Status Active | Return Loss 29.75dB |
Coupler Type Standard | Package / Case 6-SMD, Flat Leads |
Frequency 5MHz ~ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44824 € | 2.896,48 € |
| 6.000 | 1,39171 € | 8.350,26 € |
| Unit Price without VAT: | 1,44824 € |
|---|---|
| Unit Price with VAT: | 1,72341 € |

