
TCD-12-222X+ | |
|---|---|
DigiKey Part Number | 3157-TCD-12-222X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCD-12-222X+ |
Description | RF DIR COUPLER 5MHZ-2.25GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV, Cellular 5MHz ~ 2.25GHz 12.6dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 2.25GHz | |
Coupling Factor | 12.6dB | |
Applications | CATV, Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 25dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,30472 € | 6.609,44 € |
| Unit Price without VAT: | 3,30472 € |
|---|---|
| Unit Price with VAT: | 3,93262 € |

