
TC4-19+ | |
|---|---|
DigiKey Part Number | 3157-TC4-19+TR-ND - Tape & Reel (TR) 3157-TC4-19+CT-ND - Cut Tape (CT) 3157-TC4-19+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4-19+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 1.9GHz 1:4 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 10MHz ~ 1.9GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 6° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 7.01dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| 20 | 2,89150 € | 57,83 € |
| 50 | 1,96220 € | 98,11 € |
| 100 | 1,53880 € | 153,88 € |
| 200 | 1,52740 € | 305,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,30123 € | 2.602,46 € |
| 6.000 | 1,24787 € | 7.487,22 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,55250 € |


