
TC4-13TX+ | |
|---|---|
DigiKey Part Number | 3157-TC4-13TX+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4-13TX+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 100MHz ~ 1GHz 1:4 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 100MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 9° | |
Insertion Loss (Max) | 1.4dB | |
Return Loss (Min) | 8.71dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,91055 € | 3.821,10 € |
| Unit Price without VAT: | 1,91055 € |
|---|---|
| Unit Price with VAT: | 2,27355 € |

