RF Balun 5MHz ~ 300MHz 1:3 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC3-1TG2+

DigiKey Part Number
3157-TC3-1TG2+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC3-1TG2+
Description
BALUN 5MHZ ~ 300MHZ 1:3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 300MHz 1:3 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
1.0dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
21.45dB
Part Status
Active
Package / Case
6-SMD (5 Leads), Flat Lead
Frequency Range
5MHz ~ 300MHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,93709 €3.874,18 €
Manufacturers Standard Package
Unit Price without VAT:1,93709 €
Unit Price with VAT:2,30514 €