
TC2-1TG2+ | |
|---|---|
DigiKey Part Number | 3157-TC2-1TG2+TR-ND - Tape & Reel (TR) 3157-TC2-1TG2+CT-ND - Cut Tape (CT) 3157-TC2-1TG2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2-1TG2+ |
Description | BALUN 3MHZ ~ 300MHZ 1:2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3MHz ~ 300MHz 1:2 5-SMD Module |
Datasheet | Datasheet |
Category | Phase Difference 4° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 15dB |
Part Status Active | Package / Case 5-SMD Module |
Frequency Range 3MHz ~ 300MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,55000 € | 14,55 € |
| 20 | 3,52900 € | 70,58 € |
| 50 | 2,58020 € | 129,01 € |
| 100 | 2,19270 € | 219,27 € |
| 200 | 1,96835 € | 393,67 € |
| 500 | 1,92452 € | 962,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,64201 € | 3.284,02 € |
| Unit Price without VAT: | 14,55000 € |
|---|---|
| Unit Price with VAT: | 17,31450 € |





