
TC1.33-282+ | |
|---|---|
DigiKey Part Number | 3157-TC1.33-282+TR-ND - Tape & Reel (TR) 3157-TC1.33-282+CT-ND - Cut Tape (CT) 3157-TC1.33-282+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1.33-282+ |
Description | BALUN 5MHZ ~ 2.8GHZ 1:1.3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 2.8GHz 1:1.3 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Phase Difference 6° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 13.83dB |
Part Status Active | Package / Case 4-SMD, Flat Leads |
Frequency Range 5MHz ~ 2.8GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:1.3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 20 | 4,09150 € | 81,83 € |
| 50 | 3,02240 € | 151,12 € |
| 100 | 2,60090 € | 260,09 € |
| 200 | 2,37475 € | 474,95 € |
| 1.000 | 2,22828 € | 2.228,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,90189 € | 3.803,78 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |

