
TC1-1-13M-22+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1-13M-22+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1-1-13M-22+ |
Description | RF TRANSFORMER, 47 TO 1000 MHZ, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 47MHz ~ 1GHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 47MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 2° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 16.22dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10502 € | 2.210,04 € |
| Unit Price without VAT: | 1,10502 € |
|---|---|
| Unit Price with VAT: | 1,31497 € |

