
TB-SXLP-700+ | |
|---|---|
DigiKey Part Number | 3157-TB-SXLP-700+-ND |
Manufacturer | |
Manufacturer Product Number | TB-SXLP-700+ |
Description | EVAL BOARD FOR SXLP-700+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SXLP-700+ - Filter 0Hz ~ 700MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Filter | |
Frequency | 0Hz ~ 700MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SXLP-700+ | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 700MHz | |
Function | Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,45000 € | 121,45 € |
| Unit Price without VAT: | 121,45000 € |
|---|---|
| Unit Price with VAT: | 144,52550 € |

