
TB-SIM-14+ | |
|---|---|
DigiKey Part Number | 3157-TB-SIM-14+-ND |
Manufacturer | |
Manufacturer Product Number | TB-SIM-14+ |
Description | EVAL BOARD FOR SIM-14+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SIM-14+ - Mixer 3.7GHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Mixer | |
Frequency | 3.7GHz ~ 10GHz | |
Contents | Board(s) | |
Utilized IC / Part | SIM-14+ | |
RF Type | - | |
RF Frequency | 3.7GHz ~ 10GHz | |
Function | Mixer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,50000 € | 150,50 € |
| Unit Price without VAT: | 150,50000 € |
|---|---|
| Unit Price with VAT: | 179,09500 € |

