
TB-LFCG-2000+ | |
|---|---|
DigiKey Part Number | 3157-TB-LFCG-2000+-ND |
Manufacturer | |
Manufacturer Product Number | TB-LFCG-2000+ |
Description | EVAL BOARD FOR LFCG-2000+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LFCG-2000+ - Filter 0Hz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 2GHz |
Manufacturer Mini-Circuits | Contents Board(s) |
Packaging Tray | Utilized IC / Part LFCG-2000+ |
Part Status Active | RF Frequency 0Hz ~ 2GHz |
Type Filter | Function Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 € | 165,46 € |
| Unit Price without VAT: | 165,46000 € |
|---|---|
| Unit Price with VAT: | 196,89740 € |

