
TB-JEBT-4R2GW+ | |
|---|---|
DigiKey Part Number | 3157-TB-JEBT-4R2GW+-ND |
Manufacturer | |
Manufacturer Product Number | TB-JEBT-4R2GW+ |
Description | EVAL BOARD FOR JEBT-4R2GW+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | JEBT-4R2GW+ - Bias Tee 100kHz ~ 4.2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 4.2GHz |
Manufacturer Mini-Circuits | Contents Board(s) |
Packaging Tray | Utilized IC / Part JEBT-4R2GW+ |
Part Status Active | RF Frequency 100kHz ~ 4.2GHz |
Type Bias Tee | Function Bias Tee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,13000 € | 200,13 € |
| Unit Price without VAT: | 200,13000 € |
|---|---|
| Unit Price with VAT: | 238,15470 € |

