
TB-JCIQ-176D+ | |
|---|---|
DigiKey Part Number | 3157-TB-JCIQ-176D+-ND |
Manufacturer | |
Manufacturer Product Number | TB-JCIQ-176D+ |
Description | EVAL BOARD FOR JCIQ-176D+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | JCIQ-176D+ - Demodulator 104MHz ~ 176MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 104MHz ~ 176MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | JCIQ-176D+ | |
Note | - | |
RF Type | - | |
RF Frequency | 104MHz ~ 176MHz | |
Function | Demodulator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,63000 € | 166,63 € |
| Unit Price without VAT: | 166,63000 € |
|---|---|
| Unit Price with VAT: | 198,28970 € |

