
TB-EP4RKUC+ | |
|---|---|
DigiKey Part Number | 3157-TB-EP4RKUC+-ND |
Manufacturer | |
Manufacturer Product Number | TB-EP4RKUC+ |
Description | EVAL BOARD FOR EP4RKU+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EP4RKU+ - Splitter 0Hz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Splitter | |
Frequency | 0Hz ~ 18GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EP4RKU+ | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 18GHz | |
Function | Splitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,98000 € | 761,98 € |
| Unit Price without VAT: | 761,98000 € |
|---|---|
| Unit Price with VAT: | 906,75620 € |

