
TB-EP2RKU+ | |
|---|---|
DigiKey Part Number | 3157-TB-EP2RKU+-ND |
Manufacturer | |
Manufacturer Product Number | TB-EP2RKU+ |
Description | EVAL BOARD EP2RKU+ WITHOUT CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EP2RKU+ - Splitter 0Hz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 18GHz |
Manufacturer Mini-Circuits | Contents Board(s) |
Packaging Tray | Utilized IC / Part EP2RKU+ |
Part Status Active | RF Frequency 0Hz ~ 18GHz |
Type Splitter | Function Splitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,99000 € | 558,99 € |
| Unit Price without VAT: | 558,99000 € |
|---|---|
| Unit Price with VAT: | 665,19810 € |

