
TB-CBP-1490A+ | |
|---|---|
DigiKey Part Number | 3157-TB-CBP-1490A+-ND |
Manufacturer | |
Manufacturer Product Number | TB-CBP-1490A+ |
Description | EVAL BOARD FOR CBP-1490A+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CBP-1490A+ - Filter 1.465GHz ~ 1.515GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Filter | |
Frequency | 1.465GHz ~ 1.515GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CBP-1490A+ | |
Note | - | |
RF Type | - | |
RF Frequency | 1.465GHz ~ 1.515GHz | |
Function | Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,18000 € | 175,18 € |
| Unit Price without VAT: | 175,18000 € |
|---|---|
| Unit Price with VAT: | 208,46420 € |

