
TB-BPF-C495+ | |
|---|---|
DigiKey Part Number | 3157-TB-BPF-C495+-ND |
Manufacturer | |
Manufacturer Product Number | TB-BPF-C495+ |
Description | EVAL BOARD FOR BPF-C495+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BPF-C495+ - Filter 470MHz ~ 520MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Filter | |
Frequency | 470MHz ~ 520MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BPF-C495+ | |
Note | - | |
RF Type | - | |
RF Frequency | 470MHz ~ 520MHz | |
Function | Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 € | 144,05 € |
| Unit Price without VAT: | 144,05000 € |
|---|---|
| Unit Price with VAT: | 171,41950 € |

