
TB-BPF-A1140+ | |
|---|---|
DigiKey Part Number | 3157-TB-BPF-A1140+-ND |
Manufacturer | |
Manufacturer Product Number | TB-BPF-A1140+ |
Description | EVAL BOARD FOR BPF-A1140+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BPF-A1140+ - Filter 840MHz ~ 1.44GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 840MHz ~ 1.44GHz |
Manufacturer Mini-Circuits | Contents Board(s) |
Packaging Tray | Utilized IC / Part BPF-A1140+ |
Part Status Active | RF Frequency 840MHz ~ 1.44GHz |
Type Filter | Function Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,26000 € | 142,26 € |
| Unit Price without VAT: | 142,26000 € |
|---|---|
| Unit Price with VAT: | 169,28940 € |

