Image for TB-BFCV-2610+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB-BFCV-2610+

DigiKey Part Number
3157-TB-BFCV-2610+-ND
Manufacturer
Manufacturer Product Number
TB-BFCV-2610+
Description
EVAL BOARD FOR BFCV-2610+
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
BFCV-2610+ - LTCC Filters 2GHz ~ 3.22GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Type
LTCC Filters
Frequency
2GHz ~ 3.22GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BFCV-2610+
Note
-
RF Type
-
RF Frequency
2GHz ~ 3.22GHz
Function
LTCC Filters
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1109,31000 €109,31 €
Manufacturers Standard Package
Unit Price without VAT:109,31000 €
Unit Price with VAT:130,07890 €