
TB-BDCN-7-25+ | |
|---|---|
DigiKey Part Number | 3157-TB-BDCN-7-25+-ND |
Manufacturer | |
Manufacturer Product Number | TB-BDCN-7-25+ |
Description | EVAL BOARD FOR BDCN-7-25+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BDCN-7-25+ - Coupler 824MHz ~ 2.525GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Frequency | 824MHz ~ 2.525GHz | |
Contents | Board(s) | |
Utilized IC / Part | BDCN-7-25+ | |
RF Type | - | |
RF Frequency | 824MHz ~ 2.525GHz | |
Function | Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,11000 € | 116,11 € |
| Unit Price without VAT: | 116,11000 € |
|---|---|
| Unit Price with VAT: | 138,17090 € |

