
TB-ADT1-1+ | |
|---|---|
DigiKey Part Number | 3157-TB-ADT1-1+-ND |
Manufacturer | |
Manufacturer Product Number | TB-ADT1-1+ |
Description | EVAL BOARD FOR ADT1-1+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ADT1-1+ - Balun 150kHz ~ 400MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Balun | |
Frequency | 150kHz ~ 400MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADT1-1+ | |
Note | - | |
RF Type | - | |
RF Frequency | 150kHz ~ 400MHz | |
Function | Balun |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,14000 € | 117,14 € |
| Unit Price without VAT: | 117,14000 € |
|---|---|
| Unit Price with VAT: | 139,39660 € |






