
TB-907+ | |
|---|---|
DigiKey Part Number | 3157-TB-907+-ND |
Manufacturer | |
Manufacturer Product Number | TB-907+ |
Description | TB,RBDC/RCBT,TT1224-2,50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RBDC-20-63+ - Coupler 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 6GHz |
Manufacturer Mini-Circuits | Contents Board(s) |
Packaging Tray | Utilized IC / Part RBDC-20-63+ |
Part Status Active | RF Frequency 0Hz ~ 6GHz |
Type Coupler | Function Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,14000 € | 69,14 € |
| Unit Price without VAT: | 69,14000 € |
|---|---|
| Unit Price with VAT: | 82,27660 € |

