
TB-844-133C+ | |
|---|---|
DigiKey Part Number | 3157-TB-844-133C+-ND |
Manufacturer | |
Manufacturer Product Number | TB-844-133C+ |
Description | TB, XLF-133+,DQ1225, 50 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XLF-133+ - Filter 0Hz ~ 13.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Filter | |
Frequency | 0Hz ~ 13.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | XLF-133+ | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 13.1GHz | |
Function | Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,78000 € | 289,78 € |
| Unit Price without VAT: | 289,78000 € |
|---|---|
| Unit Price with VAT: | 344,83820 € |

