
TB-774A+ | |
|---|---|
DigiKey Part Number | 3157-TB-774A+-ND |
Manufacturer | |
Manufacturer Product Number | TB-774A+ |
Description | SCBD-10-63HP+,JB1233-1, 50 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SCBD-10-63HP+ - Coupler 50MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Frequency | 50MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SCBD-10-63HP+ | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 6GHz | |
Function | Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,66000 € | 117,66 € |
| Unit Price without VAT: | 117,66000 € |
|---|---|
| Unit Price with VAT: | 140,01540 € |

